Part Details for 30-00393 by Tensility International Corp
Overview of 30-00393 by Tensility International Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1291-1-ND
|
DigiKey | CABLE 4COND 26AWG WHITE 1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$1.4390 / $2.2600 | Buy Now |
DISTI #
T1291-5-ND
|
DigiKey | CABLE 4COND 26AWG WHITE 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$6.5610 / $10.3100 | Buy Now |
DISTI #
T1291-305-ND
|
DigiKey | CABLE 4COND 26AWG WHITE 1000' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
12 In Stock |
|
$275.3968 / $345.6300 | Buy Now |
DISTI #
T1291-30-ND
|
DigiKey | CABLE 4COND 26AWG WHITE 30M Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$38.1500 / $59.9500 | Buy Now |
DISTI #
T1291-152-ND
|
DigiKey | CABLE 4COND 26AWG WHITE 152M Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$153.9940 / $191.1700 | Buy Now |
DISTI #
V99:2348_18298194
|
Arrow Electronics | Multi-Conductor Cable Polyvinyl Chloride 4Conductors 26AWG 4.45mm 300V White Polyvinyl Chloride RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1804 | Americas - 309 |
|
$0.1622 / $0.6302 | Buy Now |
|
Onlinecomponents.com | Wire - 4C TS - 26 AWG - UL2464 - 300V - 80C - 4.25 mm - VW-1 - PVC - white | 0 |
|
$0.7860 / $1.1820 | Buy Now |
DISTI #
26418584
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 4Conductors 26AWG 4.45mm 300V White Polyvinyl Chloride RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1804 | Americas - 309 |
|
$0.1622 | Buy Now |