Part Details for 30-00917 by Tensility International Corp
Overview of 30-00917 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30-00917-153-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD Min Qty: 153 Lead time: 16 Weeks Container: Spool |
765 In Stock |
|
$3.3997 / $4.0178 | Buy Now |
DISTI #
30-00917-1-ND
|
DigiKey | CABLE 4COND 22AWG BLACK SHLD 1M Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
66 In Stock |
|
$5.2480 / $8.2500 | Buy Now |
DISTI #
30-00917-30-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 30M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$155.5860 / $244.4900 | Buy Now |
DISTI #
30-00917-5-ND
|
DigiKey | CABLE 4COND 22AWG BLACK SHLD 5M Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6020 / $40.2300 | Buy Now |
|
Onlinecomponents.com | Wire - 4C BC - 22 AWG - UL20280 - 300V - 80C - 5.3 mm - braided shield - FT2 - TPU | 0 |
|
$3.3100 / $5.0200 | Buy Now |