Part Details for 30-01-01-500-01 by Grayhill Inc
Overview of 30-01-01-500-01 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01-01-500-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4885
|
Newark | Pushbutton Switch,straight,spst,off-(On),solder Terminal |Grayhill 30-01-01-500-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$33.4900 / $37.3600 | Buy Now |
DISTI #
11C4199
|
Newark | Pushbutton Switch,straight,spst,off-(On),solder Terminal |Grayhill 30-01-01-500-01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4500 / $49.0200 | Buy Now |
DISTI #
2266-30-01-01-500-01-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$30.6500 / $33.1100 | Buy Now |
DISTI #
30-01-01-500-01-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9272 | Buy Now |
DISTI #
30-01-01-500-01
|
Avnet Americas | Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount - Bulk (Alt: 30-01-01-500-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0560 / $31.0300 | Buy Now |
DISTI #
706-30-01-01-500-01
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH RoHS: Compliant | 0 |
|
$31.5900 / $35.1800 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount |
38 Partner Stock |
|
$26.1600 / $36.5500 | Buy Now |
DISTI #
30-01-01-500-01
|
Avnet Americas | Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount - Bulk (Alt: 30-01-01-500-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0560 / $31.0300 | Buy Now |
DISTI #
30-01-01-500-01
|
Avnet Americas | Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount - Bulk (Alt: 30-01-01-500-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0560 / $31.0300 | Buy Now |
DISTI #
Grayhill 30-01-01-500-01
|
PEI Genesis | Pushbutton Switch | 38 |
|
Buy Now |
Part Details for 30-01-01-500-01
30-01-01-500-01 CAD Models
30-01-01-500-01 Part Data Attributes
|
30-01-01-500-01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-01-01-500-01
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.255 inch | |
Actuator Material | BRASS | |
Actuator Type | PLUNGER | |
Additional Feature | WIPING CONTACT | |
Body Breadth | 14.99 mm | |
Body Height | 22.35 mm | |
Body Length or Diameter | 14.99 mm | |
Bushing Diameter | 0.5 inch | |
Bushing Type | 1/2-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.22 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |