Part Details for 30-01198 by Tensility International Corp
Overview of 30-01198 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01198-1-ND
|
DigiKey | CABLE 10COND 26AWG BLK SHLD 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$6.2630 / $9.8400 | Buy Now |
DISTI #
839-30-01198-5-ND
|
DigiKey | CABLE 10COND 26AWG BLK SHLD 5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$30.6800 / $48.2100 | Buy Now |
DISTI #
839-30-01198-153-ND
|
DigiKey | CABLE 10COND 26AWG BLK SHLD 502' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
9 In Stock |
|
$754.3070 / $887.1400 | Buy Now |
DISTI #
839-30-01198-30-ND
|
DigiKey | CABLE 10COND 26AWG BLK SHLD 30M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.5190 / $188.0900 | Buy Now |
|
Onlinecomponents.com | Wire - 10C TS - 26 AWG - 150V - 70C - 5.5 mm - shielded - TPU - 75A - WBL | 0 |
|
$3.9800 / $6.0500 | Buy Now |