Part Details for 30-01412 by Tensility International Corp
Overview of 30-01412 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2014-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2014-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 30-01412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01412-DS-ND
|
DigiKey | CBL 2COND 28AWG SHLD METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
306 In Stock |
|
$2.4662 / $3.4200 | Buy Now |
DISTI #
839-30-01412-5-ND
|
DigiKey | CBL 2COND 28AWG SHLD 5M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$10.5640 / $16.6000 | Buy Now |
DISTI #
839-30-01412-1-ND
|
DigiKey | CBL 2COND 28AWG SHLD 1M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$2.2400 / $3.5200 | Buy Now |
DISTI #
839-30-01412-30-ND
|
DigiKey | CBL 2COND 28AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$62.1720 / $97.7000 | Buy Now |
DISTI #
839-30-01412-153-ND
|
DigiKey | CBL 2COND 28AWG SHLD 153M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Spool |
4 In Stock |
|
$554.6050 / $652.2700 | Buy Now |
|
Onlinecomponents.com | Wire - 2C TS - 28 AWG - 21509 - 600V - 105C - 3.5 mm - shielded - FT2 - mPPE RoHS: Compliant | 0 |
|
$1.3400 / $2.0100 | Buy Now |