Part Details for 30-01448 by Tensility International Corp
Overview of 30-01448 by Tensility International Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-01448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-01448-153-ND
|
DigiKey | CABLE 4COND 32AWG SHLD MPPE Min Qty: 153 Lead time: 16 Weeks Container: Spool |
918 In Stock |
|
$1.5130 / $1.8912 | Buy Now |
DISTI #
839-30-01448-DS-ND
|
DigiKey | CABLE 4COND 32AWG BLACK METER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
151 In Stock |
|
$2.6220 / $3.6300 | Buy Now |
DISTI #
839-30-01448-30-ND
|
DigiKey | CBL 4COND 32AWG SHLD 30M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$66.4670 / $104.4500 | Buy Now |
DISTI #
839-30-01448-5-ND
|
DigiKey | CBL 4COND 32AWG SHLD 5M MPPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$11.1500 / $17.5200 | Buy Now |
DISTI #
839-30-01448-1-ND
|
DigiKey | CBL 4COND 32AWG SHLD 1M MPPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | Wire - 4C TS - 32 AWG - 21509 - 600V - 105C - 3.4 mm - shielded - FT2 - mPPE | 0 |
|
$1.4000 / $2.1100 | Buy Now |