Part Details for 30-017-A-01 by Grayhill Inc
Overview of 30-017-A-01 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-017-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4904
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal |Grayhill 30-017-A-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$38.7100 / $43.4600 | Buy Now |
DISTI #
11C4217
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal |Grayhill 30-017-A-01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4400 / $40.1400 | Buy Now |
DISTI #
2266-30-017-A-01-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$30.6100 / $36.9100 | Buy Now |
DISTI #
30-017-A-01-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4176 | Buy Now |
DISTI #
30-017-A-01
|
Avnet Americas | Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 30-017-A-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8108 / $25.4077 | Buy Now |
DISTI #
706-30-017-A-01
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,WHT RoHS: Compliant | 0 |
|
$29.1900 / $30.4700 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins |
25 Partner Stock |
|
$18.3100 / $31.8900 | Buy Now |
DISTI #
40075381
|
Verical | Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$26.1400 / $34.6100 | Buy Now |
DISTI #
Grayhill 30-017-A-01
|
PEI Genesis | Pushbutton Switch | 25 |
|
Buy Now | |
DISTI #
000000000000377138
|
Sager | Pushbutton Switches PUSHBTN SWITCH,WHT Min Qty: 25 | 0 |
|
$23.0700 / $27.7500 | Buy Now |
Part Details for 30-017-A-01
30-017-A-01 CAD Models
30-017-A-01 Part Data Attributes
|
30-017-A-01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-017-A-01
Grayhill Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 3.9624 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BUTT CONTACT SWITCHES | |
Body Breadth | 20.32 mm | |
Body Color | BLACK | |
Body Height | 13.39 mm | |
Body Length or Diameter | 25.81 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@220VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | SILVER | |
Housing Material | ZINC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |