Part Details for 30-017-A-04 by Grayhill Inc
Overview of 30-017-A-04 by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-017-A-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4906
|
Newark | Pushbutton, Spst - N.o., Butt Contact With Overtravel, 1 Amp, Break Before Make |Grayhill 30-017-A-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$38.7100 / $43.4600 | Buy Now |
DISTI #
2266-30-017-A-04-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$37.4600 / $47.3500 | Buy Now |
DISTI #
30-017-A-04-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4176 | Buy Now |
DISTI #
30-017-A-04
|
Avnet Americas | Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 30-017-A-04) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8108 / $25.4077 | Buy Now |
DISTI #
706-30-017-A-04
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,GRN RoHS: Compliant | 0 |
|
$24.5700 / $33.8900 | Order Now |
|
Future Electronics | Switch Push Button N.O. SPST Square Button Thru Hole RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$24.3800 / $25.6000 | Buy Now |
|
Onlinecomponents.com |
20 Partner Stock |
|
$18.3100 / $31.8900 | Buy Now | |
DISTI #
57529431
|
Verical | Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$35.1300 / $44.4000 | Buy Now |
DISTI #
Grayhill 30-017-A-04
|
PEI Genesis | Pushbutton Switch | 20 |
|
Buy Now | |
DISTI #
000000000000377144
|
Sager | Pushbutton Switches PUSHBTN SWITCH,GRN Min Qty: 25 | 0 |
|
$23.0700 / $27.7500 | Buy Now |
Part Details for 30-017-A-04
30-017-A-04 CAD Models
30-017-A-04 Part Data Attributes
|
30-017-A-04
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-017-A-04
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 20.32 mm | |
Body Height | 13.39 mm | |
Body Length or Diameter | 25.81 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |