Part Details for 30-02121 by Tensility International Corp
Overview of 30-02121 by Tensility International Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-02121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-02121-305-ND
|
DigiKey | HOOK-UP SOLID 28AWG BROWN Min Qty: 305 Lead time: 16 Weeks Container: Spool |
2135 In Stock |
|
$0.2889 / $0.3844 | Buy Now |
DISTI #
839-30-02121-1-ND
|
DigiKey | HOOK-UP SOLID 28AWG BROWN 3.28' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
30 In Stock |
|
$0.6970 / $1.1000 | Buy Now |
DISTI #
839-30-02121-5-ND
|
DigiKey | HOOK-UP SOLID 28AWG BROWN 16.40' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$2.8500 / $4.4800 | Buy Now |
DISTI #
839-30-02121-30-ND
|
DigiKey | HOOK-UP SOLID 28AWG BROWN 98.43' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
8 In Stock |
|
$15.8860 / $24.9600 | Buy Now |
DISTI #
839-30-02121-152-ND
|
DigiKey | HOOK-UP SOLID 28AWG BROWN 498.7' Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1 In Stock |
|
$73.0500 / $114.7900 | Buy Now |
DISTI #
839-30-02121-DS-ND
|
DigiKey | HOOK-UP SOLID 28AWG BROWN METER Min Qty: 1 Lead time: 16 Weeks | Temporarily Out of Stock |
|
$0.8272 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2961 / $0.3740 | Buy Now |