There are no models available for this part yet.
Overview of 30-03153 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91900-31531LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 31 Positions, 1.00mm (0.039in) Pitch | |
91910-31531LF | Amphenol Communications Solutions | CONAN HEADER | |
75160-315-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for 30-03153 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-30-03153-ND
|
DigiKey | CABLE 2COND 16AWG BLACK Min Qty: 153 Lead time: 14 Weeks Container: Spool |
1377 In Stock |
|
$2.2715 / $2.8306 | Buy Now | |
DISTI #
839-30-03153-DS-ND
|
DigiKey | CBL 2COND 16AWG BLACK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
123 In Stock |
|
$3.0920 / $3.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $5.8700 | Buy Now |