Part Details for 30-03157 by Tensility International Corp
Overview of 30-03157 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-03157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-30-03157-ND
|
DigiKey | CABLE 2COND 24AWG BLK 153M Min Qty: 153 Lead time: 14 Weeks Container: Spool |
1071 In Stock |
|
$0.5908 / $0.7954 | Buy Now |
DISTI #
839-30-03157-DS-ND
|
DigiKey | CABLE 2COND 24AWG BLK METER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
12 In Stock |
|
$1.3638 / $1.8900 | Buy Now |