Part Details for 30-1008B by Philmore
Overview of 30-1008B by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1008B000LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1008BQ500LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGV1008BQ500LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for 30-1008B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SPST 8 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole RoHS: Compliant | 0 |
|
$1.2200 / $1.7900 | Buy Now |