Part Details for 30-1363 by Ideal Industries Inc
Overview of 30-1363 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21363KBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21363KSWZ-1AA | Analog Devices | 333 MHz.Procw/on chip BlankROM | |
ADSP-21363YSWZ-2AA | Analog Devices | 200MHz.Proc w/on chipBlank ROM |
Price & Stock for 30-1363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1271
|
Newark | Weatherproof Wire Conn 63, Gray/Blue, 1,000/Box |Ideal 30-1363 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
74205124
|
RS | Weatherproof Wire Connector 63, Gray/Blue, 1,000/Box | Ideal Industries 30-1363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days Container: Package | 1 |
|
$1,842.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.7900 | Buy Now |