Part Details for 30-1575 by GC Electronics
Overview of 30-1575 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-1575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-30-1575-ND
|
DigiKey | CONN 1/4 PHONE PLUG-35 PHONE JAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | 3.5mm 1/4” Audio Adapter RoHS: Compliant |
29 In Stock |
|
$1.8600 / $2.1500 | Buy Now |
DISTI #
GC Electronics 30-1575
|
PEI Genesis | Phone Jack Conn | 0 |
|
Buy Now | |
|
Master Electronics | 3.5mm 1/4” Audio Adapter RoHS: Compliant |
29 In Stock |
|
$1.8600 / $2.1500 | Buy Now |