Part Details for 30-17BLK-E by Grayhill Inc
Overview of 30-17BLK-E by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-17BLK-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000377231
|
Sager | Pushbutton Switches Min Qty: 25 | 0 |
|
$8.2300 / $11.8900 | Buy Now |
Part Details for 30-17BLK-E
30-17BLK-E CAD Models
30-17BLK-E Part Data Attributes
|
30-17BLK-E
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-17BLK-E
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |