Part Details for 30-201B by Grayhill Inc
Overview of 30-201B by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-201B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9269
|
Newark | Pb Swtch, red, blk Boot Rbbr |Grayhill 30-201B Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $29.6100 | Buy Now |
DISTI #
30-201B-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 24V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4928 | Buy Now |
DISTI #
30-201B
|
Avnet Americas | Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-201B) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9068 / $18.7411 | Buy Now |
DISTI #
706-30-201B
|
Mouser Electronics | Pushbutton Switches PushBtn Switch Panel Mnt Red Black boot RoHS: Compliant | 16 |
|
$22.2400 / $31.2700 | Buy Now |
|
Future Electronics | SPST-NO 0.15A 24VD Pushputton Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$21.2500 / $22.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$30.7900 | Buy Now |
|
Onlinecomponents.com | PB SWTCH,RED,BLK BOOT RBBR RoHS: Compliant |
49 In Stock |
|
$20.2200 / $31.4800 | Buy Now |
DISTI #
000000000003790999
|
Sager | Pushbutton Switches PushBtn Switch Panel Mnt Red Black boot Min Qty: 25 | 0 |
|
$14.1700 / $20.4700 | Buy Now |
DISTI #
30-201B
|
Avnet Abacus | Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount (Alt: 30-201B) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PB SWTCH,RED,BLK BOOT RBBR RoHS: Compliant |
49 In Stock |
|
$20.2200 / $31.4800 | Buy Now |
Part Details for 30-201B
30-201B CAD Models
30-201B Part Data Attributes
|
30-201B
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-201B
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 7.58 mm | |
Body Length or Diameter | 17.53 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |