Part Details for 30-202 by Grayhill Inc
Overview of 30-202 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1284
|
Newark | Pushbutton, Spst - N.o., Butt Contact With Overtravel, 150 Ma, Break Before Make, Sealed Rohs Compliant: Yes |Grayhill 30-202 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$14.5400 / $17.3800 | Buy Now |
DISTI #
27T6055
|
Newark | Pb Sw, Spst-No-Dm, 0.15A, 24Vdc, Panel, Product Range:30 Series, Panel Cutout Diameter:0.53", Contact Configuration:Spst-No-Dm, Switch Operation:Momentary, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Green Rohs Compliant: Yes |Grayhill 30-202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 | Buy Now |
DISTI #
GH7460-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$13.3000 / $14.8100 | Buy Now |
DISTI #
30-202
|
Avnet Americas | Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-202) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8450 / $15.2217 | Buy Now |
DISTI #
706-30-202
|
Mouser Electronics | Pushbutton Switches PushBtn Switch Thrd Pnl Mnt Green RoHS: Compliant | 111 |
|
$10.7500 / $13.7700 | Buy Now |
DISTI #
70231917
|
RS | Switch, Pushbutton, SPST, 150 mA at 24 VDC, threaded bushing, panel mount, Green | Grayhill 30-202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3 |
|
$14.1300 / $18.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$14.3200 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 150mA 24VDC - Round, Button Actuator With Green Cap - Solder Lug - Panel Mount, Front. RoHS: Compliant |
175 In Stock |
|
$10.4600 / $17.5700 | Buy Now |
DISTI #
Grayhill 30-202
|
PEI Genesis | Pushbutton Switch | 75 |
|
Buy Now |
Part Details for 30-202
30-202 CAD Models
30-202 Part Data Attributes
|
30-202
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-202
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Height | 7.58 mm | |
Body Length or Diameter | 17.53 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |