Part Details for 30-2020B by Philmore
Overview of 30-2020B by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-2020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Lever Quick Connect 16A 250VAC 1.13N Screw Mount | 0 |
|
$1.6500 / $2.4800 | Buy Now |