Part Details for 30-202C-E by Grayhill Inc
Overview of 30-202C-E by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-202C-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6218
|
Newark | Pbswtch, grn, clr Boot, epoxy Rs |Grayhill 30-202C-E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $31.7600 | Buy Now |
DISTI #
30-202C-E-ND
|
DigiKey | SWITCH PUSH SPST GRN,CLR BOOT,EP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1240 | Buy Now |
DISTI #
30-202C-E
|
Avnet Americas | Butt Contact Pushbutton Switch 150mA Sealed SPST NO Threaded Bushing Green Button Clear Boot Epoxy Rear Seal - Bulk (Alt: 30-202C-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6998 / $20.1001 | Buy Now |
DISTI #
706-30-202C-E
|
Mouser Electronics | Pushbutton Switches PBSWTCH,GRN,CLR BOOT,EPOXY RS RoHS: Compliant | 0 |
|
$20.5700 / $27.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$18.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$33.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1900 / $24.7300 | Buy Now |
DISTI #
30-202C-E
|
Avnet Americas | Butt Contact Pushbutton Switch 150mA Sealed SPST NO Threaded Bushing Green Button Clear Boot Epoxy Rear Seal - Bulk (Alt: 30-202C-E) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6998 / $20.1001 | Buy Now |
DISTI #
000000000005621754
|
Sager | Pushbutton Switches PBSWTCH,GRN,CLR BOOT,EPOXY RS Min Qty: 25 | 0 |
|
$18.2600 / $21.9500 | Buy Now |
Part Details for 30-202C-E
30-202C-E CAD Models
30-202C-E Part Data Attributes:
|
30-202C-E
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-202C-E
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 7.58 mm | |
Body Length or Diameter | 17.53 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |