Part Details for 30-205C-1S by Grayhill Inc
Overview of 30-205C-1S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-205C-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136-30-205C-1S-ND
|
DigiKey | PB SWTCH,BLUE,CLR BT,6"LEADS Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0900 | Buy Now |
DISTI #
30-205C-1S
|
Avnet Americas | Switch Push Button N.O. SPST Round Curved Button Momentary Contact 150mA 24VDC Solder Lug Panel Mount - Bulk (Alt: 30-205C-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5184 / $26.6380 | Buy Now |
DISTI #
706-30-205C-1S
|
Mouser Electronics | Pushbutton Switches PB SWTCH,BLUE,CLR BT,6"LEADS RoHS: Compliant | 0 |
|
$25.7600 / $35.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$24.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8200 / $32.7800 | Buy Now |
DISTI #
30-205C-1S
|
Avnet Americas | Switch Push Button N.O. SPST Round Curved Button Momentary Contact 150mA 24VDC Solder Lug Panel Mount - Bulk (Alt: 30-205C-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5184 / $26.6380 | Buy Now |
DISTI #
30-205C-1S
|
Avnet Americas | Switch Push Button N.O. SPST Round Curved Button Momentary Contact 150mA 24VDC Solder Lug Panel Mount - Bulk (Alt: 30-205C-1S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5184 / $26.6380 | Buy Now |
DISTI #
000000000006371186
|
Sager | Pushbutton Switches PB SWTCH,BLUE,CLR BT,6LEADS Min Qty: 25 | 0 |
|
$24.1700 / $29.0900 | Buy Now |
Part Details for 30-205C-1S
30-205C-1S CAD Models
30-205C-1S Part Data Attributes
|
30-205C-1S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-205C-1S
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Height | 7.58 mm | |
Body Length or Diameter | 17.53 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |