Part Details for 30-2292 by Philmore
Overview of 30-2292 by Philmore
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-2292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7816
|
Newark | Product Range:-, Panel Cutout Diameter:10.3Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Ac Max:3A, Contact Voltage Vac:125V, Ip Rating:- Rohs Compliant: Yes |Philmore 30-2292 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$4.1500 / $4.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2400 / $4.9200 | Buy Now | |
DISTI #
2804339
|
element14 Asia-Pacific | Product Range:- RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$6.1897 / $6.8544 | Buy Now |
DISTI #
2804339
|
Farnell | Product Range: - RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Each | 40 |
|
$4.5176 / $4.8930 | Buy Now |