Part Details for 30-252 BLK-EW by Grayhill Inc
Overview of 30-252 BLK-EW by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-252 BLK-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4929
|
Newark | Pushbutton, Spst - N.c., Butt Contact, 1 Amp, Break Before Make, Sealed |Grayhill 30-252 BLK-EW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5800 / $37.0700 | Buy Now |
DISTI #
11C4251
|
Newark | Pushbtn Switch |Grayhill 30-252 BLK-EW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3900 / $53.2900 | Buy Now |
DISTI #
30-252BLK-EW-ND
|
DigiKey | SWITCH PUSH SPST-NC 1A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0580 | Buy Now |
DISTI #
30-252 BLK-EW
|
Avnet Americas | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-252 BLK-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6420 / $33.7339 | Buy Now |
DISTI #
706-30-252BLK-EW
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH RoHS: Compliant | 0 |
|
$35.0000 / $39.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$31.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$31.7200 | Buy Now |
DISTI #
60567508
|
Verical | Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$29.1900 / $31.5200 | Buy Now |
DISTI #
Grayhill 30-252 BLK-EW
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now |