There are no models available for this part yet.
Overview of 30-3007-6 by AIM-Cambridge
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST7030-070LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 30-3007-6 by AIM-Cambridge
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70081156
|
RS | Double Ended Between-Series, USB Type A Plug to USB Type B Plug, 1.83 m, PVC | Aim Cambridge-Cinch Connectivity Solutions 30-3007-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 48 |
|
$3.5400 / $4.0900 | Buy Now | |
Onlinecomponents.com | Cable Assembly USB 1.82m 28AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant |
19 In Stock |
|
$2.2100 / $3.2200 | Buy Now | ||
Master Electronics | Cable Assembly USB 1.82m 28AWG USB Type A to USB Type B 4 to 4 POS M-M Crimp-Crimp RoHS: Compliant |
19 In Stock |
|
$2.2100 / $3.2200 | Buy Now |