Part Details for 30-32 RED by Grayhill Inc
Overview of 30-32 RED by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 30-32 RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M4933
|
Newark | Pushbutton Switch, straight, spst,(On)-Off, solder Terminal |Grayhill 30-32 RED RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$30.7400 / $34.3700 | Buy Now |
DISTI #
30-32 RED
|
Avnet Americas | Switch Push Button N.C. SPST Round Button 1A 220VAC Solder Lug Panel Mount - Bulk (Alt: 30-32 RED) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2972 / $18.4692 | Buy Now |
DISTI #
706-30-32RED
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST pull to make Red Btn RoHS: Compliant | 50 |
|
$17.5700 / $21.8100 | Buy Now |
|
Future Electronics | SWITCH PUSH SPST-NC 1A 115V 40°C ~ 85°C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 500Bulk |
|
$17.6900 / $18.5800 | Buy Now |
|
Onlinecomponents.com | Pushbutton, SPST - N.C., Butt Contact, 1 Amp, Break Before Make | Grayhill 30-32 RED-E RoHS: Compliant |
21 Partner Stock |
|
$17.3400 / $21.5100 | Buy Now |
DISTI #
79054572
|
Verical | Switch Push Button N.C. SPST Round Button 1A 220VAC Solder Lug Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2414 | Americas - 24 |
|
$22.2690 / $29.5490 | Buy Now |
DISTI #
30265996
|
Verical | Switch Push Button N.C. SPST Round Button 1A 220VAC Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$27.1500 / $32.2800 | Buy Now |
DISTI #
3032RED-GRA
|
TME | 30-32 RED Min Qty: 2 | 21 |
|
$30.8818 / $40.7939 | Buy Now |
DISTI #
30-32 RED
|
Avnet Abacus | Switch Push Button N.C. SPST Round Button 1A 220VAC Solder Lug Panel Mount (Alt: 30-32 RED) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S306100255839
|
Chip1Stop | Push Button Switch RoHS: Compliant pbFree: Yes | 21 |
|
$34.6000 / $41.3000 | Buy Now |
Part Details for 30-32 RED
30-32 RED CAD Models
30-32 RED Part Data Attributes
|
30-32 RED
Grayhill Inc
Buy Now
|
Compare Parts:
30-32 RED
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |