There are no models available for this part yet.
Overview of 30-6 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30-6 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F134
|
Newark | Pb Switch, Spst-Nc, 1A, 115Vac, Panel, Product Range:30 Series, Panel Cutout Diameter:-, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Red, Ip Rating:- Rohs Compliant: Yes |Grayhill 30-6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $8.5900 | Buy Now | |
DISTI #
13N5323
|
Newark | Switch, Pushbutton, Non-Illuminated, 1A, 115Vac, Spst-Nc, Product Range:30 Series, Panel Cutout Diameter:6.8Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Actuator/Cap Colour:Red, Contact Current Ac Max:1A Rohs Compliant: Yes |Grayhill 30-6 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $5.5800 | Buy Now | |
DISTI #
GH1366-ND
|
DigiKey | SWITCH PUSH SPST-NC 1A 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1505 / $8.0300 | Buy Now | |
DISTI #
30-6
|
Avnet Americas | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount - Bulk (Alt: 30-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5258 / $5.4363 | Buy Now | |
DISTI #
706-30-6
|
Mouser Electronics | Pushbutton Switches PushBtn Switch SPST N.C. Red Btn RoHS: Compliant | 176 |
|
$4.4900 / $5.0500 | Buy Now | |
DISTI #
70216895
|
RS | Switch, Pushbutton, SPST, NC, Red Button, 1A, 220VAC, Solder | Grayhill 30-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 19 |
|
$4.4600 / $6.2800 | Buy Now | |
Future Electronics | PUSHBTN SWITCH,ROHS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$5.1700 / $5.3900 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.9400 | Buy Now | ||
Onlinecomponents.com | Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$3.7000 / $6.1300 | Buy Now | ||
DISTI #
000000000000030937
|
Sager | Pushbutton Switches PushBtn Switch SPST N.C. Red Btn Min Qty: 10 | 0 |
|
$4.1300 / $6.3300 | Buy Now |
CAD Models for 30-6 by Grayhill Inc
Part Data Attributes for 30-6 by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Color
|
RED
|
Actuator Length
|
0.15 inch
|
Actuator Material
|
POLYESTER
|
Actuator Travel
|
1.651 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Height
|
9.53 mm
|
Body Length or Diameter
|
9.53 mm
|
Bushing Diameter
|
0.25 inch
|
Bushing Length
|
0.25 inch
|
Bushing Type
|
1/4-32
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
1A@115VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Function
|
(ON)-OFF
|
Contact Resistance
|
0.025 mΩ
|
Contact Voltage(AC)-Max
|
115 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
CADMIUM
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
3.34 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.23 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
WIRE
|