Part Details for 30-601-A-03 by Grayhill Inc
Overview of 30-601-A-03 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-601-A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4271
|
Newark | Pushbtn Switch, red |Grayhill 30-601-A-03 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2600 / $20.9100 | Buy Now |
DISTI #
30-601-A-03-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.15A 5V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8824 | Buy Now |
DISTI #
30-601-A-03
|
Avnet Americas | Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 30-601-A-03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6982 / $13.2332 | Buy Now |
DISTI #
706-30-601-A-03
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,RED RoHS: Compliant | 0 |
|
$14.0600 / $19.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.4000 / $16.2800 | Buy Now |
Part Details for 30-601-A-03
30-601-A-03 CAD Models
30-601-A-03 Part Data Attributes
|
30-601-A-03
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-601-A-03
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 20.32 mm | |
Body Height | 28.42 mm | |
Body Length or Diameter | 25.81 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 115 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |