Part Details for 30-601-A-06 by Grayhill Inc
Overview of 30-601-A-06 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-01A08S | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A | |
LTM4601AEV#PBF | Analog Devices | 12A µModule Regs w/ PLL, Out |
Price & Stock for 30-601-A-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30-601-A-06
|
Avnet Americas | Switch Push Button N.O. SPST Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 30-601-A-06) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-30-601-A-06
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, SPST, N.O., economical, yellow button RoHS: Compliant | 0 |
|
$10.0000 / $15.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $18.8800 | Buy Now |
DISTI #
000000000000377291
|
Sager | Pushbutton Switches Pushbutton Switch, SPST, N.O., economical, yellow button | 0 |
|
Buy Now |
Part Details for 30-601-A-06
30-601-A-06 CAD Models
30-601-A-06 Part Data Attributes
|
30-601-A-06
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
30-601-A-06
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 20.32 mm | |
Body Height | 28.42 mm | |
Body Length or Diameter | 25.81 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 115 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |