Part Details for 30-9344B by Cinch Connectivity Solutions
Overview of 30-9344B by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-9344B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-30-9344B-ND
|
DigiKey | INSERT RJ45 JACK COUPLER Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
481 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
601-309344B
|
Mouser Electronics | Modular Connectors / Ethernet Connectors BLACK COUPLER RoHS: Compliant | 286 |
|
$6.0800 / $10.0500 | Buy Now |
Part Details for 30-9344B
30-9344B CAD Models
30-9344B Part Data Attributes
|
30-9344B
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
30-9344B
Cinch Connectivity Solutions
Telecom and Datacom Connector, Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ACRYLONITRILE BUTADIENE STYRENE | |
UL Flammability Code | 94V-0 |