Part Details for 30-9535 by Cinch Connectivity Solutions
Overview of 30-9535 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-535LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 4S 3ACP Right Angle Header, Solder To Board | |
PCA9535DW | Texas Instruments | Remote 16-Bit I<sup>2</sup>C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-SOIC -40 to 85 | |
PCA9535RGER | Texas Instruments | Remote 16-Bit I<sup>2</sup>C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-VQFN -40 to 85 |
Price & Stock for 30-9535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-30-9535-ND
|
DigiKey | DSUB GENDER CHANGER DB25M DB25M Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1284 In Stock |
|
$2.6588 / $4.9200 | Buy Now |
DISTI #
601-30-9535
|
Mouser Electronics | D-Sub Adapters & Gender Changers D-SUB MINI-GEND.CGR. 25 PIN M TO M RoHS: Compliant | 115 |
|
$2.7900 / $4.9000 | Buy Now |
Part Details for 30-9535
30-9535 CAD Models
30-9535 Part Data Attributes
|
30-9535
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
30-9535
Cinch Connectivity Solutions
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |