Part Details for 30-9538-BU by GC Electronics
Overview of 30-9538-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-9538-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R6946
|
Newark | Modular Handset Coil Cord 4Conductors 26Awg 25Ft/Gc Electronics |Gc Electronics 30-9538-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Modular Handset Coil Cord 4Conductors 26AWG 7.62m Bulk RoHS: Compliant |
10 Partner Stock |
|
$1.2400 / $1.9500 | Buy Now |
DISTI #
GC Electronics 30-9538-BU
|
PEI Genesis | Modular Handset Coil | 0 |
|
Buy Now | |
|
Master Electronics | Modular Handset Coil Cord 4Conductors 26AWG 7.62m Bulk RoHS: Compliant |
10 Partner Stock |
|
$1.2400 / $1.9500 | Buy Now |