Part Details for 30-9540-BU by GC Electronics
Overview of 30-9540-BU by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for 30-9540-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Flat Cord 0.609m 26AWG Spade Lugs to 4 POS Modular Bulk RoHS: Compliant | Alternative Product Available |
|
$0.6920 / $0.9720 | Buy Now |
|
Master Electronics | Cable Assembly Flat Cord 0.609m 26AWG Spade Lugs to 4 POS Modular Bulk RoHS: Compliant | Alternative Product Available |
|
$0.6920 / $0.9720 | Buy Now |