Part Details for 30-9577 by GC Electronics
Overview of 30-9577 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9577BCPZ | Analog Devices | IntN/FracN Network Clock Gener | |
AD9577BCPZ-R7 | Analog Devices | IntN/FracN Network Clock Gener | |
AD9577BCPZ-RL | Analog Devices | IntN/FracN Network Clock Gener |
Price & Stock for 30-9577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1877
|
Newark | Cable Modular Flat 25Ft 26Awg 6 Conductor White/Gc Electronics |Gc Electronics 30-9577 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $6.4000 | Buy Now |
DISTI #
2266-30-9577-ND
|
DigiKey | CABLE MODULAR FLAT 25FT 26AWG 6 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$0.7300 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL RoHS: Compliant |
27 In Stock |
|
$2.9000 / $3.5800 | Buy Now |
|
Master Electronics | Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL RoHS: Compliant |
27 In Stock |
|
$2.9000 / $3.5800 | Buy Now |