Part Details for 30-9578 by GC Electronics
Overview of 30-9578 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-578LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 24S 8P Right Angle Header, Solder To Board |
Price & Stock for 30-9578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4342
|
Newark | Cable Modular Flat 25Ft 26Awg 8 Conductor Silver/Gc Electronics |Gc Electronics 30-9578 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $7.8200 | Buy Now |
DISTI #
2266-30-9578-ND
|
DigiKey | CABLE MODULAR FLAT 25FT 26AWG 8 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$1.2800 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
10 In Stock |
|
$3.5300 / $4.8200 | Buy Now |
|
Master Electronics | Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
10 In Stock |
|
$3.5300 / $4.8200 | Buy Now |