Part Details for 30-9801 by GC Electronics
Overview of 30-9801 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 30-9801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-30-9801-ND
|
DigiKey | WIRE JUNCTION WITHOUT MODULAR PL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$1.2800 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Wire Junction Without Modular Plug RoHS: Compliant |
2 In Stock |
|
$1.3800 / $2.7700 | Buy Now |
|
Master Electronics | Wire Junction Without Modular Plug RoHS: Compliant |
2 In Stock |
|
$1.3800 / $2.7700 | Buy Now |