Part Details for 30.22.9.048.0000 by FINDER SpA
Overview of 30.22.9.048.0000 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 30.22.9.048.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33117284
|
Verical | 30.22.9.048.0000 Min Qty: 15 Package Multiple: 1 | Americas - 83 |
|
$5.0820 / $5.5205 | Buy Now |
|
New Advantage Corporation | Signal Relay 48VDC 2c 2A 125VAC 5760Ohm AgNi+Au THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 66 |
|
$5.5900 / $6.0000 | Buy Now |