Part Details for 30.656 by Altech Corporation
Overview of 30.656 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7577
|
Newark | Pcb Terminal, 45 Degree, 6 Pole, 5.08Mm |Altech 30.656 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.8200 | Buy Now |
DISTI #
30.656-ND
|
DigiKey | TERM BLOCK 45DEG 6P 58MM 15A GRY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2220 | Buy Now |
DISTI #
845-30.656
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, 45 degree, 6 Pole, 5.08mm | 0 |
|
$2.5200 / $3.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | PCB Terminal, 45 degree, 6 Pole, 5.08mm, AK300/06-5.08, 15A, 300V, grey | Altech Corp 30.656 RoHS: Compliant | 0 |
|
$1.8800 / $2.4700 | Buy Now |
DISTI #
10119873
|
TestEquity LLC | Altech 30.656 PCB Terminal, 45 degree, 6 Pole, 5.08mm AKZ300/06-5.08, 15A, 300V, grey | 0 |
|
$2.7800 | Buy Now |