Part Details for 30.815 by Altech Corporation
Overview of 30.815 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30.815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7654
|
Newark | Pcb Terminal, Front Wire, 15 Pole, 5.00Mm |Altech 30.815 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $8.3400 | Buy Now |
DISTI #
30.815-ND
|
DigiKey | TERM BLOCK FNT 15P 50MM 20A GRN Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4034 | Buy Now |
DISTI #
845-30.815
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 15 Pole, 5.00mm | 0 |
|
$5.3400 / $5.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$4.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $6.2400 | Buy Now |
DISTI #
10119908
|
TestEquity LLC | Altech 30.815 PCB Terminal, Front wire, 15 Pole, 5.00mm AK700/15-5.0-V, 20A, 300V, green | 0 |
|
$6.1000 | Buy Now |