Part Details for 300-039 by Eclipse Tools
Overview of 300-039 by Eclipse Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 300-039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-300-039-ND
|
DigiKey | OPEN BARREL TERMINALS AWG 20-10 Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$19.1000 | Buy Now |
|
Onlinecomponents.com | Crimpers, Die Only |
3 In Stock 44 Factory Stock |
|
$29.6800 | Buy Now |
|
Master Electronics | Crimpers, Die Only |
3 In Stock 44 Factory Stock |
|
$29.6800 | Buy Now |