Part Details for 300-30242 by HellermannTyton
Overview of 300-30242 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130302424345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
51730-242LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P Right Angle Header. | |
70430-242LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 300-30242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIS-2.4/1.2-RD
|
TME | Heat shrink sleeve, 2: 1, 2.4mm, L: 10m, red, cardboard packaging Min Qty: 1 | 1 |
|
$16.7700 / $18.8600 | Buy Now |
Part Details for 300-30242
300-30242 CAD Models
300-30242 Part Data Attributes
|
300-30242
HellermannTyton
Buy Now
|
Compare Parts:
300-30242
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |