There are no models available for this part yet.
Overview of 300-30323 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3032316035NX0IBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316035NX0PBCR | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3032316045NX0PBCY | Renesas Electronics Corporation | Non-Volatile 32Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 300-30323 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M4764
|
Newark | Heatshrink, 3.2Mm, Clear, 10M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:32.81Ft, Length - Metric:10M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 300-30323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$23.3700 / $29.9900 | Buy Now | |
DISTI #
300-30323-ND
|
DigiKey | HEATSHRINK 1/8" CLEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3900 | Buy Now | |
DISTI #
HIS-3.2/1.6-CL
|
TME | Heat shrink sleeve, 2: 1, 3.2mm, L: 10m, transparent Min Qty: 1 | 6 |
|
$16.7300 / $18.8200 | Buy Now |