Part Details for 30000-24-2-0.1 by AEMC Instruments
Overview of 30000-24-2-0.1 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87630-000 | Renesas Electronics Corporation | NON-INV OCTAL BUFFER/LINE DRIVER 54FCT244 | |
P8300-00NDGI8 | Renesas Electronics Corporation | Highly-integrated, Flexible Multi-channel PMIC | |
P8300-00NDGI | Renesas Electronics Corporation | Highly-integrated, Flexible Multi-channel PMIC |
Price & Stock for 30000-24-2-0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9864
|
Newark | Current Probe, 3/30 Ka, Dmm, Logger, Meter Side Connector:4Mm Double Banana Plug, Shrouded, Probe Side Connector:Flexible Cord Probe, Current Range Max:30Ka, Current Range Min:5A, Product Range:Ampflex Series Rohs Compliant: Na |Aemc Instruments 30000-24-2-0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.0000 | Buy Now |
DISTI #
43773.1
|
TestEquity LLC | AEMC Instruments 30000-24-2-0.1 AmpFlex 3000/30000A, 24", 1mV/0.1mV/A | 0 |
|
$509.0000 | Buy Now |