There are no models available for this part yet.
Overview of 300056 by Amphenol Alden Products Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00056D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 56 positions, 1.27mm (0.500in) pitch. | |
20021323-00056D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 56 positions, 1.27mm (0.500in) pitch. | |
20021323-00056T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 56 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 300056 by Amphenol Alden Products Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC9454
|
Newark | Industrial Circular, Plug, 7Pos, Cable, Product Range:Pl-700Sm-N Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Alden 300056 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $22.5200 | Buy Now | |
DISTI #
1812-300056-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
79 In Stock |
|
$20.4876 / $27.1000 | Buy Now |
CAD Models for 300056 by Amphenol Alden Products Company
Related Parts for 300056
-
DF13-2630SCFATerminals and Terminal Blocks
-
78211-003LFHeaders and Edge Type Connectors
-
290-4.75K-RCFixed Resistors
-
RHRG5060-F085Rectifier Diodes
-
TPS62056DGSSwitching Regulator or Controllers
-
G6BK-1114P-US-DC12Power/Signal Relays
-
MS27488-20-1Military Connector Accessories
-
X4IAC15Optocoupler
-
MC7447AHX1167NBMicroprocessors