Part Details for 300062 by TE Connectivity
Overview of 300062 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00062D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. | |
20021323-00062T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. | |
20021323-00062T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 62 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 300062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W2736
|
Newark | Piston Stop |Amp Te Connectivity 300062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2500 / $122.1300 | Buy Now |
DISTI #
13H0429
|
Newark | Piston Stop |Amp Te Connectivity 300062 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2500 / $106.9500 | Buy Now |
DISTI #
300062-ND
|
DigiKey | PISTON STOP Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.9900 | Buy Now |
DISTI #
300062
|
Avnet Americas | Contact RCP 1 POS Crimp Cable Mount Strip - Bulk (Alt: 300062) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-300062
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PISTON STOP | 0 |
|
$114.9800 / $114.9900 | Order Now |
|
Onlinecomponents.com | Tools and Accessories, Piston Stop RoHS: Compliant |
1 Partner Stock |
|
$112.5600 / $130.1700 | Buy Now |
DISTI #
300062-TEC
|
TME | 300062 Min Qty: 1 | 1 |
|
$167.1816 / $167.1820 | Buy Now |
|
Master Electronics | Tools and Accessories, Piston Stop RoHS: Compliant |
1 Partner Stock |
|
$112.5600 / $130.1700 | Buy Now |