Part Details for 300074 by Bomar Interconnect Products Inc
Overview of 300074 by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 300074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300074
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 300074
300074 CAD Models
300074 Part Data Attributes
|
300074
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
300074
Bomar Interconnect Products Inc
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female-Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | JACk-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Straight Connection | YES |