Part Details for 3000TF-NNSP by EMCORE Corporation
Overview of 3000TF-NNSP by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3000TF-NNSP
3000TF-NNSP CAD Models
3000TF-NNSP Part Data Attributes:
|
3000TF-NNSP
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
3000TF-NNSP
EMCORE Corporation
Transmitter, 1280nm Min, 1340nm Max, SC/APC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 1520NM TO 1580NM | |
Body Breadth | 28.44 mm | |
Body Height | 276.86 mm | |
Body Length or Diameter | 106.68 mm | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1340 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 1.995 mW | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |