Part Details for 3001115 by SCS
Overview of 3001115 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7520
|
Newark | Bag, Static Shield, Metal-In, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:15", Length - Metric:381Mm, Width - Imperial:11", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Yes |Scs 3001115 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$54.9400 | Buy Now |
DISTI #
SCP389-ND
|
DigiKey | BAG STAT SHD MTL IN 11X15" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3689 In Stock |
|
$0.5500 | Buy Now |
DISTI #
517-3001115
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 11X15, 100 Ea RoHS: Compliant | 2 |
|
$52.1900 / $54.9400 | Buy Now |
DISTI #
70237317
|
RS | Bag, Static Shield, ZipTop Reclosable, Metal-in, 3 mils,11 W x 15 L in. | SCS 3001115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 1 |
|
$53.9300 / $60.6000 | Buy Now |
|
Onlinecomponents.com |
9 In Stock |
|
$39.5800 / $45.7800 | Buy Now | |
DISTI #
2984624
|
Farnell | SHIELDING METAL-IN BAG, 279.4MM X 381MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Pack | 0 |
|
$69.8703 / $88.0903 | Buy Now |
|
Master Electronics |
9 In Stock |
|
$39.5800 / $45.7800 | Buy Now | |
DISTI #
295ST3115
|
Techni-Tool, Inc. | SCS 3001115 Static Shield Bag, Metal-In, Zip top, 11"x15", 100/Ea., 1000 Series | 11 |
|
$54.9400 | Buy Now |
DISTI #
295ST3115
|
TestEquity LLC | SCS 3001115 Static Shield Bag, Metal-In, Zip top, 11"x15", 100/Ea., 1000 Series | 11 |
|
$54.9400 | Buy Now |
Part Details for 3001115
3001115 CAD Models
3001115 Part Data Attributes
|
3001115
SCS
Buy Now
|
Compare Parts:
3001115
SCS
|
Samacsys Manufacturer | SCS |