Part Details for 3001230 by SCS
Overview of 3001230 by SCS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AI-2C1-25E300.123000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 3001230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8790
|
Newark | Static Shielding Bag, Heat Seal, 12"x30", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:30", Length - Metric:762Mm, Width - Imperial:12", Bag Thickness:71.12 M, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 3001230 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.5800 | Buy Now |
DISTI #
517-3001230
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,1000 SERIES METAL-IN ZIP, 12X30, 100EA | 0 |
|
$99.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.4900 / $103.0000 | Buy Now |