Part Details for 3001518 by SCS
Overview of 3001518 by SCS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3838
|
Newark | Scc1000 Static Shielding Bag, Zip, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:15", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:- Rohs Compliant: Na |Scs 3001518 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$79.2600 | Buy Now |
DISTI #
SCP469-ND
|
DigiKey | BAG STAT SHD MTL IN 15X18" 1=1EA Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1612 In Stock |
|
$0.7900 | Buy Now |
DISTI #
517-3001518
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 15X18, 100 Ea RoHS: Compliant | 0 |
|
$75.2900 / $79.2600 | Order Now |
DISTI #
70112693
|
RS | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 15 x 18) | SCS 3001518 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 16 |
|
$72.7600 / $80.8500 | Buy Now |
|
Onlinecomponents.com | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 15 x 18) | SCS 3001518 |
10 In Stock |
|
$62.8000 / $73.4000 | Buy Now |
DISTI #
2984631
|
Farnell | SHIELDING METAL-IN BAG, 381MM X 457.2MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Pack | 0 |
|
$103.2140 / $130.1453 | Buy Now |
|
Master Electronics | SCC 1000 Zip Top Reclosable Static Shield Bag (Size 15 x 18) | SCS 3001518 |
10 In Stock |
|
$62.8000 / $73.4000 | Buy Now |
DISTI #
295ST3518
|
Techni-Tool, Inc. | SCS 3001518 ESD, Static Shield Bag, 15"x18", Zip Top, 100/Pkg, 1000 Series | 45 |
|
$79.2600 | Buy Now |
DISTI #
295ST3518
|
TestEquity LLC | SCS 3001518 ESD, Static Shield Bag, 15"x18", Zip Top, 100/Pkg, 1000 Series | 45 |
|
$79.2600 | Buy Now |
Part Details for 3001518
3001518 CAD Models
3001518 Part Data Attributes:
|
3001518
SCS
Buy Now
|
Compare Parts:
3001518
SCS
|
Samacsys Manufacturer | SCS |