Part Details for 3001U 00020375 by Honeywell Sensing and Control
Overview of 3001U 00020375 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3001U 00020375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002157430
|
Sager | Thermostats THERMOSTAT PREC NON-HERM 120V Min Qty: 10 | 0 |
|
$354.3000 | Buy Now |