Part Details for 3002T-B-080-AL by RAF Electronic Hardware
Overview of 3002T-B-080-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3002T-B-080-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3002T-B-080-AL-ND
|
DigiKey | 1/8 RD X 9/32 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
100 In Stock |
|
$3.7180 / $4.5100 | Buy Now |
DISTI #
761-3002T-B-080-AL
|
Mouser Electronics | Standoffs & Spacers Round Swage Standoffs 1/8 Rd X 9/32 Length RoHS: Compliant | 0 |
|
$3.0800 / $4.2800 | Order Now |
|
Onlinecomponents.com | Round Swage Standoff - Aluminum - 0.281" (7.14mm) Length. |
110 In Stock 105 Factory Stock |
|
$0.1850 / $1.1210 | Buy Now |
DISTI #
51674224
|
Verical | 3002T-B-080-AL Min Qty: 60 Package Multiple: 20 Date Code: 1811 | Americas - 100 |
|
$1.3134 / $1.4172 | Buy Now |
DISTI #
RAF3002T-B-080-AL
|
DB Roberts | No Plate- Round SwagesTDO 1/8 Rd X 9/32 Length | 0 |
|
RFQ | |
|
Master Electronics | Round Swage Standoff - Aluminum - 0.281" (7.14mm) Length. |
110 In Stock 105 Factory Stock |
|
$0.1850 / $1.1210 | Buy Now |